



BM6204FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6204FS-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM6204FS-E2 |
Description | IC MOTOR DVR 3PH BRUSHLSS 54SSOP |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Logic SSOP-A54_36 |
Datasheet | Datasheet |
EDA/CAD Models | BM6204FS-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.5A | |
Voltage - Supply | 13.5V ~ 400V | |
Voltage - Load | 600V | |
Operating Temperature | 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-SOP (0.449", 11.40mm Width), 36 Leads | |
Supplier Device Package | SSOP-A54_36 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $46.24594 | $46,245.94 |


