
BM60059FV-CE2 | |
---|---|
DigiKey Part Number | 846-BM60059FV-CE2TR-ND - Tape & Reel (TR) 846-BM60059FV-CE2CT-ND - Cut Tape (CT) 846-BM60059FV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM60059FV-CE2 |
Description | DGTL ISO 2.5KV 1CH GT DVR 28SSOP |
Customer Reference | |
Detailed Description | 1A Gate Driver Magnetic Coupling 2500Vrms 1 Channel 28-SSOP-BW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 450ns, 450ns | |
Pulse Width Distortion (Max) | 400ns | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 40µA, 160µA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.315", 8.00mm Width) | |
Supplier Device Package | 28-SSOP-BW | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.98000 | $68.98 |
10 | $53.47500 | $534.75 |
25 | $49.60600 | $1,240.15 |
100 | $45.35340 | $4,535.34 |
250 | $43.32632 | $10,831.58 |
500 | $42.10470 | $21,052.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $37.32180 | $55,982.70 |