
BM2P0161-EVK-003 | |
---|---|
DigiKey Part Number | BM2P0161-EVK-003-ND |
Manufacturer | |
Manufacturer Product Number | BM2P0161-EVK-003 |
Description | EVAL BOARD FOR BM2P0161 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BM2P0161 - 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 24W | |
Voltage - Output | 12V | |
Current - Output | 2A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 65kHz | |
Contents | Board(s) | |
Utilized IC / Part | BM2P0161 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,007.16000 | $1,007.16 |