


BM2P014 | |
|---|---|
DigiKey Part Number | BM2P014-ND |
Manufacturer | |
Manufacturer Product Number | BM2P014 |
Description | IC REG FLYBACK 950MA 7DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 950mA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Frequency - Switching 65kHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 7-DIP |
Voltage - Input (Min) 8.9V | Base Product Number |
Voltage - Input (Max) 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $14.18200 | $141.82 |
| 50 | $12.19080 | $609.54 |
| 100 | $11.57420 | $1,157.42 |
| 250 | $10.92408 | $2,731.02 |
| 500 | $10.53190 | $5,265.95 |
| 1,000 | $10.20913 | $10,209.13 |
| 2,500 | $9.86846 | $24,671.15 |
| 5,000 | $9.66316 | $48,315.80 |




