
BM2LB150FJ-CE2 | |
|---|---|
DigiKey Part Number | BM2LB150FJ-CE2TR-ND - Tape & Reel (TR) BM2LB150FJ-CE2CT-ND - Cut Tape (CT) BM2LB150FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2LB150FJ-CE2 |
Description | IC PWR SWITCH N-CHAN 1:1 SOP-J8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6.5A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM2LB150FJ-CE2 Models |
Category | Current - Output (Max) 6.5A |
Mfr | Rds On (Typ) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Current, Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOP-J |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $7.21000 | $72.10 |
| 25 | $6.52440 | $163.11 |
| 100 | $5.76660 | $576.66 |
| 250 | $5.40516 | $1,351.29 |
| 500 | $5.18710 | $2,593.55 |
| 1,000 | $5.08187 | $5,081.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.81836 | $12,045.90 |
| 5,000 | $4.70419 | $23,520.95 |
| 7,500 | $4.64702 | $34,852.65 |
| 12,500 | $4.58368 | $57,296.00 |
| 17,500 | $4.54668 | $79,566.90 |


