
BM1P10CFJ-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BM1P10CFJ-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BM1P10CFJ-EVK-001 |
Description | EVAL BOARD FOR BM1P10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM1P10 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Rohm Semiconductor | Voltage - Input 90 ~ 264 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 100kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part BM1P10 |
Power - Output 48W | Base Product Number |
Voltage - Output 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,519.56000 | $2,519.56 |



