BM1P068FJ-E2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 6,673
Unit Price: $10.70000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,154
Unit Price: $10.70000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,500
Unit Price: $4.10312
Datasheet
BR93L56RFJ-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1P068FJ-E2

DigiKey Part Number
BM1P068FJ-E2TR-ND - Tape & Reel (TR)
BM1P068FJ-E2CT-ND - Cut Tape (CT)
BM1P068FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM1P068FJ-E2
Description
IC OFFLINE SWITCH FLYBACK 8SOPJ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BM1P068FJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 26V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.13000$10.13
10$7.32600$73.26
25$6.63480$165.87
100$5.86780$586.78
250$5.50228$1,375.57
500$5.28214$2,641.07
1,000$5.10079$5,100.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.90943$12,273.58
5,000$4.79412$23,970.60
7,500$4.73640$35,523.00
12,500$4.67238$58,404.75
17,500$4.63500$81,112.50
Manufacturers Standard Package