BR93L56RFJ-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1P066FJ-E2

DigiKey Part Number
846-BM1P066FJ-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM1P066FJ-E2
Description
IC OFFLINE SWITCH FLYBACK 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BM1P066FJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Either
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 26V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.90943$12,273.58
5,000$4.79412$23,970.60
7,500$4.73640$35,523.00
12,500$4.67238$58,404.75
17,500$4.63500$81,112.50
Manufacturers Standard Package