
BM1P062FJ-E2 | |
---|---|
DigiKey Part Number | BM1P062FJ-E2TR-ND - Tape & Reel (TR) BM1P062FJ-E2CT-ND - Cut Tape (CT) BM1P062FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1P062FJ-E2 |
Description | IC OFFLINE SWITCH FLYBACK 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM1P062FJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $7.80400 | $78.04 |
25 | $7.06960 | $176.74 |
100 | $6.25880 | $625.88 |
250 | $5.87336 | $1,468.34 |
500 | $5.64090 | $2,820.45 |
1,000 | $5.44934 | $5,449.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.24728 | $13,118.20 |
5,000 | $5.12549 | $25,627.45 |
7,500 | $5.06449 | $37,983.68 |
12,500 | $4.99692 | $62,461.50 |