Motor Driver Bi-CMOS On/Off 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH6789FVM-GTR

DigiKey Part Number
846-BH6789FVM-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH6789FVM-GTR
Description
IC MOTOR DRIVER 2V-6V 8MSOP
Customer Reference
Detailed Description
Motor Driver Bi-CMOS On/Off 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BH6789FVM-GTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Bi-CMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
2V ~ 6V
Voltage - Load
2V ~ 6V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.01108$21,033.24
6,000$6.86364$41,181.84
9,000$6.78980$61,108.20
Manufacturers Standard Package