


BH6717NUV-E2 | |
---|---|
DigiKey Part Number | BH6717NUV-E2TR-ND - Tape & Reel (TR) BH6717NUV-E2CT-ND - Cut Tape (CT) BH6717NUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH6717NUV-E2 |
Description | IC MOTOR DRIVER 1.8V-5.5V 10VSON |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM VSON010V3030 |
Datasheet | Datasheet |
EDA/CAD Models | BH6717NUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 700mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | VSON010V3030 | |
Base Product Number |