USON016X3315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH6260MWX-E2

DigiKey Part Number
846-BH6260MWX-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH6260MWX-E2
Description
IC INVERTER SWITCH SPST 16USON
Customer Reference
Detailed Description
USB, UART Switch IC 2 Channel USON016X3315
EDA/CAD Models
BH6260MWX-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB, UART
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
2
On-State Resistance (Max)
13Ohm
Voltage - Supply, Single (V+)
2.9V ~ 3.7V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFDFN Exposed Pad
Supplier Device Package
USON016X3315
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

4,000In Stock
Purchasing Option