
BH6260MWX-E2 | |
---|---|
DigiKey Part Number | 846-BH6260MWX-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH6260MWX-E2 |
Description | IC INVERTER SWITCH SPST 16USON |
Customer Reference | |
Detailed Description | USB, UART Switch IC 2 Channel USON016X3315 |
EDA/CAD Models | BH6260MWX-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB, UART | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | 13Ohm | |
Voltage - Supply, Single (V+) | 2.9V ~ 3.7V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Supplier Device Package | USON016X3315 | |
Base Product Number |