BU7262SFVM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2219FVM-TR

DigiKey Part Number
BH2219FVMTR-ND - Tape & Reel (TR)
BH2219FVMCT-ND - Cut Tape (CT)
BH2219FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH2219FVM-TR
Description
IC DAC 8BIT V-OUT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BH2219FVM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
100µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-30°C ~ 85°C
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.10000$19.10
10$14.19200$141.92
25$12.95400$323.85
100$11.59390$1,159.39
250$10.94560$2,736.40
500$10.55458$5,277.29
1,000$10.23287$10,232.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.83535$29,506.05
6,000$9.64091$57,845.46
Manufacturers Standard Package