Similar
Direct
Similar
Similar



BH18SA3WGUT-E2 | |
|---|---|
DigiKey Part Number | BH18SA3WGUT-E2TR-ND - Tape & Reel (TR) BH18SA3WGUT-E2CT-ND - Cut Tape (CT) BH18SA3WGUT-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH18SA3WGUT-E2 |
Description | IC REG LIN 1.8V 150MA VCSP60N1 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA VCSP60N1 |
Datasheet | Datasheet |
EDA/CAD Models | BH18SA3WGUT-E2 Models |
Category | Current - Quiescent (Iq) 72 µA |
Mfr | PSRR 63dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-WFBGA, CSPBGA |
Voltage - Input (Max) 5.5V | Supplier Device Package VCSP60N1 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU18TD2WNVX-TL | Rohm Semiconductor | 4,381 | BU18TD2WNVX-TLCT-ND | $4.93000 | Similar |
| LP3990TLX-1.8/NOPB | Texas Instruments | 0 | LP3990TLX-1.8/NOPBCT-ND | $6.49000 | Direct |
| ADP165ACBZ-1.8-R7 | Analog Devices Inc. | 271 | ADP165ACBZ-1.8-R7CT-ND | $11.59000 | Similar |
| LD39115J18R | STMicroelectronics | 2,762 | 497-17878-1-ND | $7.56000 | Similar |





