4-WFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-WFBGA, CSPBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BH18RB1WGUT-E2

DigiKey Part Number
846-BH18RB1WGUT-E2TR-ND - Tape & Reel (TR)
846-BH18RB1WGUT-E2CT-ND - Cut Tape (CT)
846-BH18RB1WGUT-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH18RB1WGUT-E2
Description
IC REG LIN 1.8V 150MA 4-VCSP60N1
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-VCSP60N1 (1x1.04)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
72 µA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Supplier Device Package
4-VCSP60N1 (1x1.04)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
10$5.36200$53.62
25$4.83120$120.78
100$4.24920$424.92
250$3.97184$992.96
500$3.80416$1,902.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.49597$10,487.91
6,000$3.41259$20,475.54
9,000$3.37086$30,337.74
15,000$3.32461$49,869.15
21,000$3.29758$69,249.18
Manufacturers Standard Package