BD86852MUF-CE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9V101MUF-LBE2

DigiKey Part Number
BD9V101MUF-LBE2TR-ND - Tape & Reel (TR)
BD9V101MUF-LBE2CT-ND - Cut Tape (CT)
BD9V101MUF-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9V101MUF-LBE2
Description
IC REG BUCK ADJ 1A VQFN24FV4040
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9V101MUF-LBE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VQFN24FV4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,349
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.72000$67.72
10$46.13600$461.36
100$35.94960$3,594.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$29.37060$73,426.50
Manufacturers Standard Package