


BD9V100MUF-CE2 | |
|---|---|
DigiKey Part Number | BD9V100MUF-CE2TR-ND - Tape & Reel (TR) BD9V100MUF-CE2CT-ND - Cut Tape (CT) BD9V100MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9V100MUF-CE2 |
Description | IC REG BUCK ADJ 1A VQFN24FV4040 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9V100MUF-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN24FV4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.69000 | $45.69 |
| 10 | $30.48000 | $304.80 |
| 100 | $21.86890 | $2,186.89 |
| 500 | $21.27018 | $10,635.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.37760 | $43,444.00 |

