
BD9S201NUX-CE2 | |
---|---|
DigiKey Part Number | 846-BD9S201NUX-CE2TR-ND - Tape & Reel (TR) 846-BD9S201NUX-CE2CT-ND - Cut Tape (CT) 846-BD9S201NUX-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9S201NUX-CE2 |
Description | IC REG BUCK ADJ 2A 8VSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2020 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
10 | $9.70600 | $97.06 |
25 | $8.81800 | $220.45 |
100 | $7.84020 | $784.02 |
250 | $7.37356 | $1,843.39 |
500 | $7.09236 | $3,546.18 |
1,000 | $6.86080 | $6,860.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.93920 | $19,756.80 |