
BD9E300EFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD9E300EFJ-LBH2TR-ND - Tape & Reel (TR) BD9E300EFJ-LBH2CT-ND - Cut Tape (CT) BD9E300EFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E300EFJ-LBH2 |
Description | IC REG BUCK ADJ 2.5A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9E300EFJ-LBH2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9E300UEFJ-LBE2 | Rohm Semiconductor | 2,429 | 846-BD9E300UEFJ-LBE2CT-ND | $22.03000 | Similar |
| BD9E300EFJ-LBE2 | Rohm Semiconductor | 166 | BD9E300EFJ-LBE2CT-ND | $37.16000 | Parametric Equivalent |
| BD9E300UEFJ-LBH2 | Rohm Semiconductor | 250 | 846-BD9E300UEFJ-LBH2CT-ND | $42.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.35000 | $35.35 |
| 10 | $26.77700 | $267.77 |
| 25 | $24.64160 | $616.04 |
| 100 | $22.29010 | $2,229.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $21.16936 | $5,292.34 |
| 500 | $20.49356 | $10,246.78 |
| 750 | $20.15495 | $15,116.21 |
| 1,250 | $19.78007 | $24,725.09 |
| 1,750 | $19.56087 | $34,231.52 |
| 2,500 | $19.35009 | $48,375.23 |

