
BD9D322QWZ-E2 | |
---|---|
DigiKey Part Number | BD9D322QWZ-E2TR-ND - Tape & Reel (TR) BD9D322QWZ-E2CT-ND - Cut Tape (CT) BD9D322QWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9D322QWZ-E2 |
Description | IC REG BUCK ADJ 3A UMMP008Z2020 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9D322QWZ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMMP008Z2020 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.74200 | $47.42 |
25 | $4.26400 | $106.60 |
100 | $3.74060 | $374.06 |
250 | $3.49104 | $872.76 |
500 | $3.34072 | $1,670.36 |
1,000 | $3.21682 | $3,216.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.03106 | $12,124.24 |
8,000 | $2.96205 | $23,696.40 |
12,000 | $2.92749 | $35,129.88 |
20,000 | $2.88919 | $57,783.80 |
28,000 | $2.86681 | $80,270.68 |