Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9A100MUV-E2

DigiKey Part Number
BD9A100MUV-E2TR-ND - Tape & Reel (TR)
BD9A100MUV-E2CT-ND - Cut Tape (CT)
BD9A100MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9A100MUV-E2
Description
IC REG BUCK ADJ 1A 16VQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9A100MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.85V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VQFN016V3030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$4.48900$44.89
25$4.03200$100.80
100$3.53030$353.03
250$3.29188$822.97
500$3.14818$1,574.09
1,000$3.02979$3,029.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.88358$8,650.74
6,000$2.81201$16,872.06
9,000$2.77618$24,985.62
15,000$2.73646$41,046.90
21,000$2.71325$56,978.25
30,000$2.69094$80,728.20
Manufacturers Standard Package