
BD9859EFJ-E2 | |
---|---|
DigiKey Part Number | BD9859EFJ-E2TR-ND - Tape & Reel (TR) BD9859EFJ-E2CT-ND - Cut Tape (CT) BD9859EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9859EFJ-E2 |
Description | IC REG BUCK 1V 3A 8HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9859EFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $7.39200 | $73.92 |
25 | $6.69080 | $167.27 |
100 | $5.91960 | $591.96 |
250 | $5.55200 | $1,388.00 |
500 | $5.32990 | $2,664.95 |
1,000 | $5.14730 | $5,147.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.95454 | $12,386.35 |
5,000 | $4.83833 | $24,191.65 |
7,500 | $4.78016 | $35,851.20 |
12,500 | $4.71568 | $58,946.00 |
17,500 | $4.67799 | $81,864.83 |