Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A TO-220-5 Full Pack, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9702CP-V5E2

DigiKey Part Number
BD9702CP-V5E2TR-ND - Tape & Reel (TR)
BD9702CP-V5E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BD9702CP-V5E2
Description
IC REG BUCK ADJ 3A TO220CP-V5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A TO-220-5 Full Pack, Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
BD9702CP-V5E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32V
Current - Output
Frequency - Switching
110kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO220CP-V5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$34.61000$34.61
10$26.23500$262.35
25$24.13160$603.29