
BD9701FP-E2 | |
---|---|
DigiKey Part Number | BD9701FP-E2TR-ND - Tape & Reel (TR) BD9701FP-E2CT-ND - Cut Tape (CT) BD9701FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9701FP-E2 |
Description | IC REG BUCK ADJ 1.5A TO252-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-252-5, DPAK (4 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | BD9701FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.12000 | $31.12 |
10 | $23.48600 | $234.86 |
25 | $21.57760 | $539.44 |
100 | $19.47690 | $1,947.69 |
250 | $18.47524 | $4,618.81 |
500 | $17.87134 | $8,935.67 |
1,000 | $17.37429 | $17,374.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $16.96517 | $33,930.34 |
4,000 | $16.62856 | $66,514.24 |