
BD9394EFV-E2 | |
|---|---|
DigiKey Part Number | BD9394EFV-E2TR-ND - Tape & Reel (TR) BD9394EFV-E2CT-ND - Cut Tape (CT) BD9394EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9394EFV-E2 |
Description | IC LED DRVR RGLTR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 150mA 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD9394EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $12.25800 | $122.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.27844 | $16,556.88 |
| 4,000 | $8.09133 | $32,365.32 |
| 6,000 | $7.99763 | $47,985.78 |
| 10,000 | $7.89374 | $78,937.40 |










