
BD9328EFJ_EVK | |
---|---|
DigiKey Part Number | 846-BD9328EFJ_EVK-ND |
Manufacturer | |
Manufacturer Product Number | BD9328EFJ_EVK |
Description | EVAL BOARD FOR BD9328 |
Customer Reference | |
Detailed Description | BD9328 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 2A | |
Voltage - Input | 4.2V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 380kHz | |
Contents | Board(s) | |
Utilized IC / Part | BD9328 | |
Note | - | |
Base Product Number |