BD9324EFJ-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $25.52000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,435
Unit Price: $26.10000
Datasheet
BD00HC5WEFJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9324EFJ-E2

DigiKey Part Number
BD9324EFJ-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD9324EFJ-E2
Description
IC REG BUCK ADJ 4A 8HTSOP-J
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16.2V
Current - Output
Frequency - Switching
380kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes