
BD91364BMUU-ZE2 | |
|---|---|
DigiKey Part Number | BD91364BMUU-ZE2TR-ND - Tape & Reel (TR) BD91364BMUU-ZE2CT-ND - Cut Tape (CT) BD91364BMUU-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD91364BMUU-ZE2 |
Description | IC REG BUCK ADJ 5A 20VQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-XFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD91364BMUU-ZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN20U4040M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.62167 | $11,554.17 |
| 5,000 | $4.51193 | $22,559.65 |
| 7,500 | $4.45699 | $33,427.43 |
| 12,500 | $4.39610 | $54,951.25 |
| 17,500 | $4.36051 | $76,308.92 |

