
BD7602GUL-E2 | |
---|---|
DigiKey Part Number | 846-BD7602GUL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7602GUL-E2 |
Description | IC REG LDO NFC 2OUT 9-VCSP50L1C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - LDO, NFC Voltage Regulator IC 2 Output 9-VCSP50L1C (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | BD7602GUL-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | LDO, NFC | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 3V, 2.8V ~ 3.3V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, CSPBGA | |
Supplier Device Package | 9-VCSP50L1C (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.81097 | $11,432.91 |
6,000 | $3.72149 | $22,328.94 |
9,000 | $3.67669 | $33,090.21 |
15,000 | $3.62703 | $54,405.45 |
21,000 | $3.59804 | $75,558.84 |