


BD90GC0MEFJ-LBH2 | |
---|---|
DigiKey Part Number | BD90GC0MEFJ-LBH2TR-ND - Tape & Reel (TR) BD90GC0MEFJ-LBH2CT-ND - Cut Tape (CT) BD90GC0MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90GC0MEFJ-LBH2 |
Description | IC REG LINEAR 9V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD90GC0MEFJ-LBH2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.02000 | $19.02 |
10 | $14.10100 | $141.01 |
25 | $12.87160 | $321.79 |
100 | $11.51820 | $1,151.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.87316 | $2,718.29 |
500 | $10.48428 | $5,242.14 |
750 | $10.28956 | $7,717.17 |
1,250 | $10.07386 | $12,592.32 |
1,750 | $9.94774 | $17,408.54 |
2,500 | $9.82657 | $24,566.42 |
6,250 | $9.56547 | $59,784.19 |