20-VQFN_VQFN020V4040 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD90521MUV-CE2

DigiKey Part Number
BD90521MUV-CE2TR-ND - Tape & Reel (TR)
BD90521MUV-CE2CT-ND - Cut Tape (CT)
BD90521MUV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD90521MUV-CE2
Description
IC REG BUCK ADJ 2A VQFN20SV4040
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD90521MUV-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
300kHz ~ 2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VQFN20SV4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.40000$35.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.01558$32,538.95
5,000$12.75945$63,797.25
Manufacturers Standard Package