
BD900N5FP-CE2 | |
|---|---|
DigiKey Part Number | 846-BD900N5FP-CE2TR-ND - Tape & Reel (TR) 846-BD900N5FP-CE2CT-ND - Cut Tape (CT) 846-BD900N5FP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD900N5FP-CE2 |
Description | IC REG LIN POS ADJ 500MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 10 | $8.33800 | $83.38 |
| 25 | $7.56120 | $189.03 |
| 100 | $6.70630 | $670.63 |
| 250 | $6.29772 | $1,574.43 |
| 500 | $6.05148 | $3,025.74 |
| 1,000 | $5.84883 | $5,848.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.82657 | $9,653.14 |

