
BD900N1WG-CTR | |
|---|---|
DigiKey Part Number | 846-BD900N1WG-CTR-ND - Tape & Reel (TR) 846-BD900N1WG-CTRCT-ND - Cut Tape (CT) 846-BD900N1WG-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD900N1WG-CTR |
Description | IC REG LIN POS ADJ 150MA 5-SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.82900 | $58.29 |
| 25 | $5.25840 | $131.46 |
| 100 | $4.62870 | $462.87 |
| 250 | $4.32812 | $1,082.03 |
| 500 | $4.14726 | $2,073.63 |
| 1,000 | $4.02525 | $4,025.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.81436 | $11,443.08 |
| 6,000 | $3.72433 | $22,345.98 |
| 9,000 | $3.67923 | $33,113.07 |
| 15,000 | $3.62927 | $54,439.05 |
| 21,000 | $3.60010 | $75,602.10 |

