
BD8967FVM-TR | |
---|---|
DigiKey Part Number | BD8967FVMTR-ND - Tape & Reel (TR) BD8967FVMCT-ND - Cut Tape (CT) BD8967FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8967FVM-TR |
Description | IC REG BUCK 3.3V 800MA 8MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD8967FVM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.84000 | $26.84 |
10 | $20.16000 | $201.60 |
25 | $18.48560 | $462.14 |
100 | $16.64260 | $1,664.26 |
250 | $15.76460 | $3,941.15 |
500 | $15.23530 | $7,617.65 |
1,000 | $14.79965 | $14,799.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $14.26145 | $42,784.35 |