
BD8379FV-ME2 | |
---|---|
DigiKey Part Number | BD8379FV-ME2TR-ND - Tape & Reel (TR) BD8379FV-ME2CT-ND - Cut Tape (CT) BD8379FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8379FV-ME2 |
Description | IC LED DRIVER LINEAR 50MA 20SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Dimming 50mA 20-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8379FV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 35V | |
Current - Output / Channel | 50mA | |
Frequency | 1.25MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |