Similar

BD8313HFN-TR | |
|---|---|
DigiKey Part Number | BD8313HFNTR-ND - Tape & Reel (TR) BD8313HFNCT-ND - Cut Tape (CT) BD8313HFNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8313HFN-TR |
Description | IC REG BUCK ADJ 1.2A 8HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.2A 8-PowerUDFN |
Datasheet | Datasheet |
EDA/CAD Models | BD8313HFN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 900kHz ~ 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSON | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.03545 | $33,106.35 |
| 6,000 | $10.82185 | $64,931.10 |


