Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A 8-PowerUDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8312HFN-TR

DigiKey Part Number
BD8312HFNTR-ND - Tape & Reel (TR)
BD8312HFNCT-ND - Cut Tape (CT)
BD8312HFNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8312HFN-TR
Description
IC REG BUCK ADJ 1A 8HSON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A 8-PowerUDFN
Datasheet
 Datasheet
EDA/CAD Models
BD8312HFN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
1.38MHz ~ 1.62MHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.25000$24.25
10$18.12800$181.28
25$16.59440$414.86
100$14.90800$1,490.80
250$14.10316$3,525.79
500$13.83678$6,918.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.72622$38,178.66
6,000$12.48494$74,909.64
Manufacturers Standard Package