


BM2P092F-GE2 | |
---|---|
DigiKey Part Number | 846-BM2P092F-GE2TR-ND - Tape & Reel (TR) 846-BM2P092F-GE2CT-ND - Cut Tape (CT) 846-BM2P092F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P092F-GE2 |
Description | IC REG FLYBACK 500MA 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 500mA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BM2P092F-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.18000 | $16.18 |
10 | $11.94700 | $119.47 |
25 | $10.88440 | $272.11 |
100 | $9.71360 | $971.36 |
250 | $9.15460 | $2,288.65 |
500 | $8.81796 | $4,408.98 |
1,000 | $8.54075 | $8,540.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.24818 | $20,620.45 |
5,000 | $8.07186 | $40,359.30 |
7,500 | $7.98358 | $59,876.85 |