
BD82034FVJ-GE2 | |
---|---|
DigiKey Part Number | BD82034FVJ-GE2TR-ND - Tape & Reel (TR) BD82034FVJ-GE2CT-ND - Cut Tape (CT) BD82034FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82034FVJ-GE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82034FVJ-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 72mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.90000 | $4.90 |
10 | $3.48000 | $34.80 |
25 | $3.12040 | $78.01 |
100 | $2.72110 | $272.11 |
250 | $2.53140 | $632.85 |
500 | $2.41672 | $1,208.36 |
1,000 | $2.32237 | $2,322.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.22272 | $5,556.80 |
5,000 | $2.16266 | $10,813.30 |
7,500 | $2.13259 | $15,994.42 |
12,500 | $2.09926 | $26,240.75 |
17,500 | $2.07979 | $36,396.32 |
25,000 | $2.06107 | $51,526.75 |