


BD82005FVJ-MGE2 | |
|---|---|
DigiKey Part Number | BD82005FVJ-MGE2TR-ND - Tape & Reel (TR) BD82005FVJ-MGE2CT-ND - Cut Tape (CT) BD82005FVJ-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82005FVJ-MGE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82005FVJ-MGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.79100 | $67.91 |
| 25 | $6.13320 | $153.33 |
| 100 | $5.41550 | $541.55 |
| 250 | $5.07268 | $1,268.17 |
| 500 | $4.86614 | $2,433.07 |
| 1,000 | $4.75482 | $4,754.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.51640 | $11,291.00 |
| 5,000 | $4.40815 | $22,040.75 |
| 7,500 | $4.35395 | $32,654.62 |
| 12,500 | $4.29389 | $53,673.62 |
| 17,500 | $4.25880 | $74,529.00 |

