
BD81A34MUV-ME2 | |
---|---|
DigiKey Part Number | 846-BD81A34MUV-ME2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD81A34MUV-ME2 |
Description | IC LED DRV CTRL PWM VQFN28SV5050 |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA VQFN28SV5050 |
Datasheet | Datasheet |
EDA/CAD Models | BD81A34MUV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | 40V | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN28SV5050 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.19517 | $27,987.92 |
5,000 | $10.96888 | $54,844.40 |
7,500 | $10.85557 | $81,416.77 |