
BD7LS00ZG-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS00ZG-CTLTR-ND - Tape & Reel (TR) 846-BD7LS00ZG-CTLCT-ND - Cut Tape (CT) 846-BD7LS00ZG-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS00ZG-CTL |
Description | AUTOMOTIVE SINGLE 2-INPUT NAND G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-SSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.35120 | $58.78 |
| 100 | $2.04060 | $204.06 |
| 250 | $1.89128 | $472.82 |
| 500 | $1.80166 | $900.83 |
| 1,000 | $1.73589 | $1,735.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.63643 | $4,909.29 |
| 6,000 | $1.59175 | $9,550.50 |
| 9,000 | $1.56939 | $14,124.51 |
| 15,000 | $1.54460 | $23,169.00 |
| 21,000 | $1.53011 | $32,132.31 |
| 30,000 | $1.51619 | $45,485.70 |

