


BD7J101EFJ-LBE2 | |
---|---|
DigiKey Part Number | 846-BD7J101EFJ-LBE2TR-ND - Tape & Reel (TR) 846-BD7J101EFJ-LBE2CT-ND - Cut Tape (CT) 846-BD7J101EFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7J101EFJ-LBE2 |
Description | LOW POWER ISOLATED FLYBACK CONVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 400kHz 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 5.2 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 80V | |
Duty Cycle | 50% | |
Frequency - Switching | 400kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.39000 | $35.39 |
10 | $26.80100 | $268.01 |
25 | $24.66240 | $616.56 |
100 | $22.31090 | $2,231.09 |
250 | $21.18932 | $5,297.33 |
500 | $20.51304 | $10,256.52 |
1,000 | $19.95651 | $19,956.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.79734 | $44,493.35 |