
BD750L2FP-C-EVK | |
---|---|
DigiKey Part Number | 846-BD750L2FP-C-EVK-ND |
Manufacturer | |
Manufacturer Product Number | BD750L2FP-C-EVK |
Description | EVAL BOARD FOR BD750L2FPC |
Customer Reference | |
Detailed Description | BD750L2FP-C - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 200mA | |
Voltage - Input | 5.8V ~ 45V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | BD750L2FP-C | |
Note | - | |
Base Product Number |