
BD74C32FV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD74C32FV-CE2TR-ND - Tape & Reel (TR) 846-BD74C32FV-CE2CT-ND - Cut Tape (CT) 846-BD74C32FV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD74C32FV-CE2 |
Description | AUTOMOTIVE QUAD 2-INPUT OR GATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOPB |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SSOPB |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.93300 | $49.33 |
| 25 | $4.43640 | $110.91 |
| 100 | $3.89620 | $389.62 |
| 250 | $3.63784 | $909.46 |
| 500 | $3.48214 | $1,741.07 |
| 1,000 | $3.45920 | $3,459.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.21868 | $8,046.70 |
| 5,000 | $3.13716 | $15,685.80 |
| 7,500 | $3.09632 | $23,222.40 |
| 12,500 | $3.05108 | $38,138.50 |
| 17,500 | $3.02465 | $52,931.38 |
| 25,000 | $2.99924 | $74,981.00 |









