
BD7285FV-LBE2 | |
---|---|
DigiKey Part Number | 846-BD7285FV-LBE2TR-ND - Tape & Reel (TR) 846-BD7285FV-LBE2CT-ND - Cut Tape (CT) 846-BD7285FV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7285FV-LBE2 |
Description | NANO CAP, LOW NOISE RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 16-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.7mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $13.58100 | $135.81 |
25 | $12.39200 | $309.80 |
100 | $11.08400 | $1,108.40 |
250 | $10.45984 | $2,614.96 |
500 | $10.08344 | $5,041.72 |
1,000 | $9.77380 | $9,773.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.44689 | $23,617.22 |
5,000 | $9.24986 | $46,249.30 |
7,500 | $9.15120 | $68,634.00 |