
BD7284YFV-CE2 | |
---|---|
DigiKey Part Number | 846-BD7284YFV-CE2TR-ND - Tape & Reel (TR) 846-BD7284YFV-CE2CT-ND - Cut Tape (CT) 846-BD7284YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7284YFV-CE2 |
Description | NANO CAP TRADE;, AUTOMOTIVE LOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.7mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOPB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $10.36200 | $103.62 |
25 | $9.41960 | $235.49 |
100 | $8.38510 | $838.51 |
250 | $7.89144 | $1,972.86 |
500 | $7.59386 | $3,796.93 |
1,000 | $7.34901 | $7,349.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.09043 | $17,726.08 |
5,000 | $6.93467 | $34,673.35 |
7,500 | $6.85668 | $51,425.10 |