20-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7220FV-CE2

DigiKey Part Number
846-BD7220FV-CE2TR-ND - Tape & Reel (TR)
846-BD7220FV-CE2CT-ND - Cut Tape (CT)
846-BD7220FV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7220FV-CE2
Description
IC CURRENT MONITOR 20SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator Low-Side 20-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
Low-Side
Accuracy
-
Voltage - Input
5.5V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP-B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$85.86000$85.86
10$67.06600$670.66
25$62.37560$1,559.39
100$57.21650$5,721.65
250$54.75796$13,689.49
500$53.27602$26,638.01
1,000$52.05620$52,056.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$47.52953$118,823.82
Manufacturers Standard Package