BD71837MWV-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,716
Unit Price: $53.43000
Datasheet
UQFN68CV8080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD71837MWV-E2

DigiKey Part Number
BD71837MWV-E2TR-ND - Tape & Reel (TR)
BD71837MWV-E2CT-ND - Cut Tape (CT)
BD71837MWV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD71837MWV-E2
Description
SYSTEM PMIC FOR I.MX 8M FAMILY
Customer Reference
Detailed Description
General Purpose PMIC UQFN68CV8080
Datasheet
 Datasheet
EDA/CAD Models
BD71837MWV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
General Purpose
Current - Supply
197µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
UQFN68CV8080
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable